Banner Inductive Block Proximity Sensor, M8, 50 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 286-022
- Mfr. Part No.:
- SLM50P6Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€217.69
(exc. VAT)
€267.76
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.69 |
*price indicative
- RS Stock No.:
- 286-022
- Mfr. Part No.:
- SLM50P6Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 50 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | SLM50 Rugged Metal Slot Sensor | |
| Supply Voltage | 10 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 50 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type SLM50 Rugged Metal Slot Sensor | ||
Supply Voltage 10 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Slot Sensors are self-contained opposed-mode sensor pairs housed in a rugged, sealed die-cast metal housing rated IEC IP67 (NEMA 6) for protection in harsh environments. They are easy to mount and feature molded-in beam guides for simplified beam placement. With eight slot widths ranging from 10 mm to 220 mm, these sensors cover a wide variety of sensing applications. Depending on the model, they offer current sourcing (PNP), current sinking (NPN), or bipolar (one NPN and one PNP) outputs, ensuring flexibility for different industrial needs.
Visible red beam
Related links
- Banner Inductive Block Proximity Sensor 50 mm Detection 10 → 30 V dc
- Banner Inductive Block Proximity Sensor 30 mm Detection 10 → 30 V dc
- Baumer Inductive Block Proximity Sensor 5 mm Detection 10 → 50 V dc
- BALLUFF Inductive Block Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor 7 mm Detection 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor 7 mm Detection 10 → 30 V dc
- Turck Inductive Block Proximity Sensor 8 mm Detection 10 → 30 V dc
