SICK Inductive Block Proximity Sensor, M8, 7 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 209-2542
- Mfr. Part No.:
- IQ20-07BPPDQ0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€97.77
(exc. VAT)
€120.26
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.77 |
*price indicative
- RS Stock No.:
- 209-2542
- Mfr. Part No.:
- IQ20-07BPPDQ0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 7 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 8mm | |
| Mounting Type | Flush | |
| Width | 20mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Series | IQ20 | |
| Depth | 32mm | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 150Hz | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 150 Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 7 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 8mm | ||
Mounting Type Flush | ||
Width 20mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Series IQ20 | ||
Depth 32mm | ||
Shielding Unshielded | ||
Maximum Switching Frequency 150Hz | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 150 Hz | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Types: 20 mm x 32 mm x 8 mm or 25 mm x 50 mm x 10 mm
Extended sensing ranges: 5 mm to 7 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +70 °C
Metal housing, plastic sensing face
Flat housing made of robust metal
Extended sensing ranges: 5 mm to 7 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 67
Temperature range: –25 °C to +70 °C
Metal housing, plastic sensing face
Flat housing made of robust metal
Your Benefit
Extremely stable and durable
For applications with limited space
No restrictions on machine design
For applications with limited space
No restrictions on machine design
When space is tight, the flat design of the IQV sensors are the best choice. Thanks to a low height, they can be easily integrated into applications where space is critical and allow a high degree of freedom when it comes to machine design. Greater sensing ranges of up to 7 mm simplify even the trickiest of detection tasks. Not only the robust metal housing, but also the high tightening torque make flat designs the favorite of installers.
Applications
Component detection in the robot gripper
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning
Tool monitoring (in-die sensing)
Monitoring of the maintenance flap
Telescopic arm and finger positioning
Flat housing provides a high degree of design freedom
Reliable mounting with high tightening torque
Reliable mounting with high tightening torque
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Block Proximity Sensor 7 mm Detection 10 → 30 V dc
- SICK Inductive Block Proximity Sensor 7 mm Detection 10 → 30 V dc
- SICK Inductive Rectangular Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor NPN NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NO+NC, 10 → 30 V dc
- SICK Inductive Block Proximity Sensor PNP NC, 10 → 30 V dc
