Banner Ultrasonic Barrel Proximity Sensor, M30, 1000 mm Detection, NPN 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 294-010
- Mfr. Part No.:
- T30UINAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€585.64
(exc. VAT)
€720.34
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.64 |
*price indicative
- RS Stock No.:
- 294-010
- Mfr. Part No.:
- T30UINAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 1000 mm | |
| Digital Switching Output Type | NPN | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 Integral QD | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 1000 mm | ||
Digital Switching Output Type NPN | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 Integral QD | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner ultrasonic sensor is engineered for precision in measurement tasks and is exceptionally user-friendly, making it ideal for various challenging applications. With characteristics like TEACH-mode programming and rugged construction, it excels in demanding environments. The device boasts a robust design with an IP67 rating, ensuring reliable operation even in the harshest conditions.
LED indicators provide clear operational status and troubleshooting insights
Compact size fits seamlessly in limited space installations
Remote TEACH programming enhances convenience and security
Compact size fits seamlessly in limited space installations
Remote TEACH programming enhances convenience and security
Related links
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
