Banner Ultrasonic Barrel Proximity Sensor, M30, 1000 mm Detection, NPN 4-20 mA, 0 → 10 V dc
- RS Stock No.:
- 294-017
- Mfr. Part No.:
- T30UUNA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€585.64
(exc. VAT)
€720.34
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €585.64 |
*price indicative
- RS Stock No.:
- 294-017
- Mfr. Part No.:
- T30UUNA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 1000 mm | |
| Body Style | Barrel | |
| Digital Switching Output Type | NPN | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | Cable | |
| Cable Length | 2m | |
| Supply Voltage | 0 → 10 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Detection Range 1000 mm | ||
Body Style Barrel | ||
Digital Switching Output Type NPN | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type Cable | ||
Cable Length 2m | ||
Supply Voltage 0 → 10 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic Sensor is designed for precision measurement in demanding environments. This innovative sensor simplifies the user experience through fast TEACH-Mode programming, minimising the need for complicated adjustments. With its robust construction and integrated technology, it excels at liquid level sensing and height determination in various applications.
LED indicators provide clear visual feedback on sensor status
Dual output options cater to diverse application requirements
Rigid and rugged build quality withstands harsh environments
Wide operating range ensures adaptability to various conditions
Dual output options cater to diverse application requirements
Rigid and rugged build quality withstands harsh environments
Wide operating range ensures adaptability to various conditions
Related links
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 300 → 2000 mm Detection 15 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 12 → 30 V dc
