Banner Ultrasonic Barrel Proximity Sensor, M30, 1000 mm Detection, PNP 4-20 mA, 12 → 24 V dc
- RS Stock No.:
- 294-008
- Mfr. Part No.:
- T30UHPAQ
- Manufacturer:
- Banner
Subtotal (1 unit)*
€486.27
(exc. VAT)
€598.11
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €486.27 |
*price indicative
- RS Stock No.:
- 294-008
- Mfr. Part No.:
- T30UHPAQ
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Barrel | |
| Detection Range | 1000 mm | |
| Digital Switching Output Type | PNP | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | QD | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Ultrasonic | ||
Body Style Barrel | ||
Detection Range 1000 mm | ||
Digital Switching Output Type PNP | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type QD | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor excels in dynamic sensing applications, designed for robust performance even in challenging environments. Its advanced Pump-In/Pump-Out switching logic makes it perfect for fill-level control and web tensioning applications. The intuitive push-button programming ensures effortless installation and setup, allowing users to swiftly establish precise sensing windows.
Effectively handles high humidity environments without performance loss
Offers multiple cable connection choices for installation flexibility
Provides reliability with extensive operating temperature tolerance
Offers multiple cable connection choices for installation flexibility
Provides reliability with extensive operating temperature tolerance
Related links
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor 2 m Detection 4-20 mA, 12 → 24 V dc
