Banner Ultrasonic Barrel Proximity Sensor, 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- RS Stock No.:
- 294-159
- Mfr. Part No.:
- T30UXUA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€541.86
(exc. VAT)
€666.49
(inc. VAT)
Temporarily out of stock
- Shipping from 10 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €541.86 |
*price indicative
- RS Stock No.:
- 294-159
- Mfr. Part No.:
- T30UXUA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 100 → 1000 mm | |
| Body Style | Barrel | |
| Analogue Switching Output Type | 0-10 V | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Technology Ultrasonic | ||
Detection Range 100 → 1000 mm | ||
Body Style Barrel | ||
Analogue Switching Output Type 0-10 V | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Analog Output is an advanced Ultrasonic sensor designed to simplify configuration and enhance measurement accuracy in various applications. With a compact and robust design, this sensor features built-in temperature compensation and offers the versatility of either voltage or current output models. Ideal for environments ranging from -40 to +70 degrees Celsius, it is perfect for monitoring applications in harsh conditions.
Lightweight and compact design facilitates easy installation in various locations
Designed to withstand high temperatures maintaining performance in challenging environments
Offers selectable response time options to cater to different application requirements
Designed to withstand high temperatures maintaining performance in challenging environments
Offers selectable response time options to cater to different application requirements
Related links
- Banner Ultrasonic Barrel Proximity Sensor 100 → 1000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor PNP/NPN 0-20 mA NO/NC, 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 200 → 2000 mm Detection 0-10 V, 12 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Barrel Ultrasonic Sensor 30 → 300 mm Detection 10 → 30 V dc
- Pepperl + Fuchs Ultrasonic Barrel Proximity Sensor 70 → 1000 mm Detection 0-10 V, 15 → 30 V
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 15 → 24 V dc
