Banner Radar Rectangular Proximity Sensor, M30, 1 → 40 m Detection, PNP/NPN 4-20 mA, 12 → 30 V dc
- RS Stock No.:
- 295-247
- Mfr. Part No.:
- Q240RA-US-AF2Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€3,124.56
(exc. VAT)
€3,843.21
(inc. VAT)
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,124.56 |
*price indicative
- RS Stock No.:
- 295-247
- Mfr. Part No.:
- Q240RA-US-AF2Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M30 | |
| Sensor Technology | Radar | |
| Body Style | Rectangular | |
| Detection Range | 1 → 40 m | |
| Digital Switching Output Type | PNP/NPN | |
| Analogue Switching Output Type | 4-20 mA | |
| Connection Type | M12 Integral QD | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M30 | ||
Sensor Technology Radar | ||
Body Style Rectangular | ||
Detection Range 1 → 40 m | ||
Digital Switching Output Type PNP/NPN | ||
Analogue Switching Output Type 4-20 mA | ||
Connection Type M12 Integral QD | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- US
The Banner R-GAGE sensor represents advanced technology in radar-based detection, integrating dual-zone sensing capabilities to accurately identify both moving and stationary targets. With a unique narrow beam pattern, this device ensures precise detection up to 40 metres in challenging environments regardless of weather conditions.
Easy integration with existing systems due to standardised connections
Configurable sensitivity increases detection versatility
Red LED indicator provides realtime signal strength feedback
Configurable sensitivity increases detection versatility
Red LED indicator provides realtime signal strength feedback
Related links
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 12 → 24 V dc
- Banner Ultrasonic Barrel Proximity Sensor 2000 mm Detection 12 → 24 V dc
- Banner Radar Barrel Proximity Sensor 15000 mm Detection 0-10 V, 12 → 24 V dc
- Banner Ultrasonic Threaded Barrel Proximity Sensor 1 m Detection 10 → 30 V dc
- Banner Ultrasonic Barrel Proximity Sensor 1000 mm Detection 0 → 10 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- SICK Light Intensity Sensors 50 mm NPN 100 mA IP67
- SICK Light Intensity Sensors 20 mm NPN 100 mA IP67
