Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor, M5, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

€171.48

(exc. VAT)

€210.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€171.48

*price indicative

RS Stock No.:
309-891
Mfr. Part No.:
DCC05V2.5PSK-TSL
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M5

Sensor Technology

Inductive

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Cable Length

2m

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
CN
The Di-Soric Inductive proximity sensor with enormous power reserve and especially for the smallest and narrowest of spaces. Highly precise detection in applications with extended switching distance and a compact design

Metal connector
Integrated amplifier
Short circuit protection
Starting pulse suppression
LED

Related links