Di-Soric Proximity Barrel Inductive Proximity Sensor, M5, PNP NO, 10 → 30 V
- RS Stock No.:
- 441-185
- Mfr. Part No.:
- DCC 05 V 1.5 PSK-TSL
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€79.82
(exc. VAT)
€98.18
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €79.82 |
*price indicative
- RS Stock No.:
- 441-185
- Mfr. Part No.:
- DCC 05 V 1.5 PSK-TSL
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M5 | |
| Sensor Technology | Proximity | |
| Body Style | Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | , 3-pin, M8 | |
| Supply Voltage | 10 → 30 V | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M5 | ||
Sensor Technology Proximity | ||
Body Style Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type , 3-pin, M8 | ||
Supply Voltage 10 → 30 V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Di-Soric Inductive proximity sensor features an integrated amplifier and an LED indicator for enhanced performance and clear status visualization during metal object detection.
Short circuit protection
Starting pulse suppression
Starting pulse suppression
Related links
- Di-Soric Proximity Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Threaded Barrel Inductive Proximity Sensor PNP NO, 10 → 30 V dc