Di-Soric Inductive Ring Inductive Proximity Sensor, M12, NPN NO, 10 → 35 V dc

Subtotal (1 unit)*

€127.24

(exc. VAT)

€156.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€127.24

*price indicative

RS Stock No.:
309-991
Mfr. Part No.:
IRB 20 NS-B3
Manufacturer:
Di-Soric
Find similar products by selecting one or more attributes.
Select all

Brand

Di-Soric

Thread Size

M12

Sensor Technology

Inductive

Body Style

Ring

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 35 V dc

COO (Country of Origin):
DE
The Di-Soric Inductive ring sensors in the sizes diameter 20.1 mm detect the smallest metallic parts. They can be put into service quickly and have no adjusting elements. These sensors work according to the static operating principle and exhibit a short response time.

High protection type IP 67
Resistant to dirt
Static operating principle
Metal connector

Related links