Di-Soric Inductive Ring Inductive Proximity Sensor, M12, PNP NO, 10 → 35 V dc
- RS Stock No.:
- 309-992
- Mfr. Part No.:
- IRB 27 PS-B3
- Manufacturer:
- Di-Soric
Subtotal (1 unit)*
€127.24
(exc. VAT)
€156.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.24 |
*price indicative
- RS Stock No.:
- 309-992
- Mfr. Part No.:
- IRB 27 PS-B3
- Manufacturer:
- Di-Soric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Di-Soric | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Ring | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 35 V dc | |
| Select all | ||
|---|---|---|
Brand Di-Soric | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Ring | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 35 V dc | ||
- COO (Country of Origin):
- DE
The Di-Soric Inductive ring sensors in the sizes diameter 27.1 mm detect the smallest metallic parts. They can be put into service quickly and have no adjusting elements. These sensors work according to the static operating principle and exhibit a short response time.
High protection type IP 67
Resistant to dirt
Static operating principle
Metal connector
Resistant to dirt
Static operating principle
Metal connector
Related links
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor NPN NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP NO/NC, 10 → 35 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor PNP/NPN NO/NC, 10 → 30 V dc
- Di-Soric Inductive Ring Inductive Proximity Sensor 0.5 → 1 mm Detection 10 → 30 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor NPN NO, 10 → 35 V dc
- Di-Soric Inductive Block Inductive Proximity Sensor PNP NO, 10 → 35 V dc