Banner Ultrasonic Rectangular Proximity Sensor, 2 → 3.5 m Detection, Relay, 12 → 30 V dc

Subtotal (1 unit)*

€1,101.47

(exc. VAT)

€1,354.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,101.47

*price indicative

RS Stock No.:
331-107
Mfr. Part No.:
QT50R-EU-AFSQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Technology

Ultrasonic

Body Style

Rectangular

Detection Range

2 → 3.5 m

Digital Switching Output Type

Relay

Connection Type

Integral QD

Supply Voltage

12 → 30 V dc

COO (Country of Origin):
US
The Banner R-GAGE QT50R-AFS Sensor is a cutting-edge solution designed for reliable detection of both moving and stationary targets. By employing frequency modulated continuous-wave (FMCW) radar technology, this sensor emits a focused beam of high-frequency radio waves, allowing for precise distance measurement based on signal reflection.

Quick disconnect fitting enhances installation flexibility
Suitable for various detecting environments including industrial settings
Exceptional reliability regardless of weather influences

Related links