Banner Ultrasonic Rectangular Proximity Sensor, M18, 50 → 500 mm Detection, PNP NO/NC, 12 → 30 V dc
- RS Stock No.:
- 294-566
- Mfr. Part No.:
- QS18UPAEQ8
- Manufacturer:
- Banner
Subtotal (1 unit)*
€189.30
(exc. VAT)
€232.84
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.30 |
*price indicative
- RS Stock No.:
- 294-566
- Mfr. Part No.:
- QS18UPAEQ8
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Detection Range | 50 → 500 mm | |
| Body Style | Rectangular | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Detection Range 50 → 500 mm | ||
Body Style Rectangular | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor is designed to facilitate precise sensing in challenging conditions. This miniature sensor utilises advanced TEACH-mode programming, eliminating complex adjustments and allowing for seamless integration. With a compact housing and robust encapsulated design, it is tailored for a variety of environments, ensuring reliable operation between –20 °C to +60 °C.
The sensor is configurable for normally open or normally closed operation to suit specific applications
Support for unterminated cable options enhances flexibility during installation
The device offers a fast response time allowing for rapid detection of target positions
Support for unterminated cable options enhances flexibility during installation
The device offers a fast response time allowing for rapid detection of target positions
Related links
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 85 → 264 V ac
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
