Banner Ultrasonic Rectangular Proximity Sensor, M18, 50 → 500 mm Detection, NPN NO/NC, 12 → 30 V dc
- RS Stock No.:
- 294-565
- Mfr. Part No.:
- QS18UNAQ7
- Manufacturer:
- Banner
Subtotal (1 unit)*
€189.30
(exc. VAT)
€232.84
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €189.30 |
*price indicative
- RS Stock No.:
- 294-565
- Mfr. Part No.:
- QS18UNAQ7
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Thread Size | M18 | |
| Sensor Technology | Ultrasonic | |
| Body Style | Rectangular | |
| Detection Range | 50 → 500 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO/NC | |
| Cable Length | 2m | |
| Connection Type | Cable | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Thread Size M18 | ||
Sensor Technology Ultrasonic | ||
Body Style Rectangular | ||
Detection Range 50 → 500 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO/NC | ||
Cable Length 2m | ||
Connection Type Cable | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- CN
The Banner Ultrasonic sensor delivers exceptional accuracy and reliability in sensing applications. Designed for ease of use, it features a unique TEACH-mode programming that simplifies the setup process, eliminating the need for complex adjustments. With its robust construction, this sensor operates effectively in harsh environments, ensuring consistent performance across a wide temperature range.
Bicoloured LEDs provide immediate status updates
Remote programming option facilitates easy adjustment from a distance
Short response time ensures rapid detection and feedback
Remote programming option facilitates easy adjustment from a distance
Short response time ensures rapid detection and feedback
Related links
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 50 → 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 500 mm Detection 10 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor 2 → 24 m Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Proximity Sensor Relay, 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Block Proximity Sensor 500 mm Detection 12 → 30 V dc
- Banner Ultrasonic Rectangular Ultrasonic Sensor PNP/NPN, 12 → 24 V dc
