Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 48 V dc

Subtotal (1 unit)*

€78.61

(exc. VAT)

€96.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€78.61

*price indicative

RS Stock No.:
434-682
Mfr. Part No.:
XS4P18PA370L1
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

5m

Connection Type

Cable

Supply Voltage

12 → 48 V dc

COO (Country of Origin):
FR
The Telemecanique Sensors Inductive proximity sensor M18 is made of PPS with a length of 62 mm. It has a sensing range (Sn) of 8 mm and operates on 12 to 48 VDC. The sensor comes with a 5-meter cable for flexible installation in industrial applications.

CE marking
PPS front material

Related links