Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 12 → 48 V dc

Subtotal (1 unit)*

€60.84

(exc. VAT)

€74.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€60.84

*price indicative

RS Stock No.:
179-9915
Mfr. Part No.:
XS618B1DAM12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

8 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 48 V dc

IP Rating

IP67, IP69K

Length

64.3mm

Mounting Type

Flush

Width

24mm

Housing Material

Brass

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

2kHz

Switching Frequency

2 kHz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Series

XS

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L74mm - brass - Sn8mm - 12..48VDC – M12

Related links