ifm electronic Rectangular Inductive Proximity Sensor, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€342.22

(exc. VAT)

€420.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€342.22

*price indicative

RS Stock No.:
595-241
Mfr. Part No.:
MVQ201
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
DE
The ifm electronic Position sensor for valve actuators is engineered to provide precise angle-of-rotation detection and actuator control. This robust device operates within a voltage range of 10 to 30 DC, ensuring reliable performance in various industrial settings. It features a compact and rectangular housing with dimensions of 95 x 50 x 57 mm, designed for durability and ease of integration. The sensor utilises a magnetic operating principle and includes an IO-Link communication interface, enabling advanced data transmission and functionality. Additionally, it is built to withstand harsh environments, with an ambient temperature range of -25 to 70 °C and a protection rating of IP 65/IP 67.

Communication interface with IO Link for seamless data transfer
Operates with a magnetic principle for precise angle detection
Supports selectable output functions for versatility in applications
Equipped with short circuit and overload protection for enhanced safety
Outputs PNP design for compatibility with a variety of systems
Compact housing design facilitates easy installation in space constrained setups
Display includes multiple LEDs to indicate operational status clearly
Constructed with durable materials like stainless steel for longevity

Related links