ifm electronic Inductive Rectangular Proximity Sensor, 20 mm Detection, PNP NO+NC, 10 → 30 V dc

Subtotal (1 unit)*

€73.44

(exc. VAT)

€90.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.44

*price indicative

RS Stock No.:
185-804
Mfr. Part No.:
IM512A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO+NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

54mm

IP Rating

IP65, IP67

Mounting Type

Flush

Series

IM

Switching Frequency

100 Hz

Shielding

Shielded

Switching Current

200 mA

COO (Country of Origin):
RO
The ifm electronic Inductive Sensor offers a reliable solution for detecting metallic objects without direct contact. Designed with a sturdy rectangular housing, the sensor ensures durability in a variety of environments. With a sensing range of up to 20 mm, it provides high precision and can withstand challenging conditions, thanks to its impressive protection ratings of IP65 and IP67. The device is equipped with gold plated contacts for enhanced conductivity, ensuring optimal performance over time. Its compatibility with a wide range of applications makes this sensor a versatile choice for various industrial sectors.

For applications in hazardous areas
Long sensing range for use in conveying
Robust housing for use in harsh industrial environments
Five positions of the sensing face selectable
Complementary output function NO/NC

Related links