ifm electronic Rectangular Inductive Proximity Sensor, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€323.32

(exc. VAT)

€397.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€323.32

*price indicative

RS Stock No.:
595-276
Mfr. Part No.:
MVQ101
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Body Style

Rectangular

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

COO (Country of Origin):
DE
The ifm electronic Position sensor for valve actuators designed to enhance the accuracy and reliability of angle detection in various industrial applications. This sensor boasts a robust IO-Link communication interface, ensuring seamless integration with existing systems. With its compact rectangular housing, it fits easily into constrained spaces while providing precise rotational angle detection. Engineered for durability, it operates effectively within a wide temperature range of -25 to 70°C and is protected against dust and water ingress with an IP65/IP67 rating. This sensor is not only versatile but also features short-circuit and overload protection, making it a dependable choice for demanding environments.

Utilises IO Link communication for simplified integration and data exchange
Supports PNP electrical design with selectable output functions
Compact dimensions allow for easy installation in tight spaces
Equipped with short circuit and overload protection for enhanced reliability
Features a multi channel output for flexible application scenarios
Durable stainless steel plug and PA housing design for high wear resistance
Complies with various EMC standards ensuring high immunity to electrical interference

Related links