ifm electronic Inductive Barrel Inductive Proximity Sensor, 1.5 mm Detection, PNP NC, 10 → 36 V dc
- RS Stock No.:
- 595-550
- Mfr. Part No.:
- IZ5058
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€87.07
(exc. VAT)
€107.10
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.07 |
*price indicative
- RS Stock No.:
- 595-550
- Mfr. Part No.:
- IZ5058
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 36 V dc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 36 V dc | ||
- COO (Country of Origin):
- RO
The ifm electronic Inductive sensor offers precision and reliability for a range of applications. Designed as a cylindrical component, this model features a sensing range of 1.5 mm, making it ideal for detecting metallic objects in a variety of environments. With a robust electrical design including PNP functionality and reverse polarity protection, it ensures dependable operation under diverse conditions. The sensor operates effectively within a broad temperature range of -25 to 70 °C and provides an IP65/IP67 protection class, ensuring durability in challenging settings. This sensor is perfect for applications requiring accurate sensing and optimal performance in industrial automation.
Cylindrical housing allows for versatile mounting options
Operating voltage range between 10 to 36 V DC suits various power requirements
Pulsed short circuit protection keeps the device safe during operation
Achieves switching frequencies of up to 2000 Hz for rapid response
Multiple materials used for durability including stainless steel and PPSU
Supplied with mounting clamps for immediate installation
Operating voltage range between 10 to 36 V DC suits various power requirements
Pulsed short circuit protection keeps the device safe during operation
Achieves switching frequencies of up to 2000 Hz for rapid response
Multiple materials used for durability including stainless steel and PPSU
Supplied with mounting clamps for immediate installation
Related links
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NC, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NC, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor PNP NO, 10 → 36 V dc
- ifm electronic Inductive Barrel Inductive Proximity Sensor NPN NO, 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Inductive Proximity Sensor 1.5 mm Detection 10 → 36 V dc
