BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, 2-Wire NO, 10 → 36 V dc
- RS Stock No.:
- 124-3771
- Mfr. Part No.:
- BES M08MG-USC20B-BV03
- Manufacturer:
- BALLUFF
Subtotal (1 unit)*
€55.68
(exc. VAT)
€68.49
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.68 |
*price indicative
- RS Stock No.:
- 124-3771
- Mfr. Part No.:
- BES M08MG-USC20B-BV03
- Manufacturer:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 36 V dc | |
| Length | 40mm | |
| IP Rating | IP66, IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Shielding | Shielded | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Reverse Polarity Protection | Yes | |
| Standards Met | CE, cULus, EAC, IEC 60947-5-2 | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 1.5 kHz | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 36 V dc | ||
Length 40mm | ||
IP Rating IP66, IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1.5kHz | ||
Shielding Shielded | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Reverse Polarity Protection Yes | ||
Standards Met CE, cULus, EAC, IEC 60947-5-2 | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 1.5 kHz | ||
- COO (Country of Origin):
- CN
BES 2-Wire M8 Inductive Proximity Sensors
This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
2 wire DC configuration
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
