BALLUFF BES M08EE-PSC20B-S49G Threaded Barrel Inductive Proximity Sensor, M8 x 1 PNP 30V 2 mm 250 V ac 30 V dc 200mA

Subtotal (1 unit)*

€95.25

(exc. VAT)

€117.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€95.25

*price indicative

RS Stock No.:
124-3756
Mfr. Part No.:
BES M08EE-PSC20B-S49G
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Product Type

Inductive Proximity Sensor

Thread Size

M8 x 1

Body Style

Threaded Barrel

IP Rating

IP68

Length

40mm

Terminal Type

M8

Mount Type

Flush

Housing Material

Stainless Steel

Width

8mm

Maximum Supply Voltage

30V

Maximum Detection

2mm

Materials Detected

Polybutylene Terephthalate

Minimum Operating Temperature

-25°C

Maximum DC Voltage

30V dc

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cULus, EAC, IEC 60947-5-2

Shielding

Shielded

Output Type

PNP

Maximum AC Voltage

250V ac

Maximum Switching Frequency

1.5kHz

Depth

40mm

Switching Current

200mA

BES 3-Wire M8 Inductive Proximity Sensors


This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits


Pre cabled or connector;Flush shielded or non-flush unshielded;3 wire DC configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy