SICK Capacitive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 36 V dc

Subtotal (1 unit)*

€138.88

(exc. VAT)

€170.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€138.88

*price indicative

RS Stock No.:
285-9399
Mfr. Part No.:
CMB18-12NPPEC0SA00
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

12 mm

Body Style

Threaded Barrel

Supply Voltage

10 → 36 V dc

IP Rating

IP67, IP68, IP69K

Length

85mm

Housing Material

PBT, Plastic

Maximum DC Voltage

36V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Switching Frequency

50 Hz

Standards Met

CE

Series

CMB18

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

COO (Country of Origin):
LT

Overview


Capacitive proximity sensor detect almost any object by non-contact means, regardless of colour, reflection factor, and surface characteristics.

After suitable adjustment of the sensitivity, they even detect objects behind non-metallic walls and can therefore provide a cost effective alternative for level measurement.

At a glance


-

Your Benefit


Applications


Note


Related links