SICK Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€98.32

(exc. VAT)

€120.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.32

*price indicative

RS Stock No.:
134-7820
Mfr. Part No.:
IMC08-04NPPVC0SA00
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Thread Size

M8

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

60mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Shielding

Unshielded

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Series

IMC

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Communication Protocol

IO-LINK

Switching Frequency

1 kHz

Switching Current

200 mA

Maximum Switching Frequency

1kHz

COO (Country of Origin):
HU

IMC Series Inductive Sensors


Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.

Features and Benefits


Stainless steel housing

LED status indicator

Four programmable switching points

IO-Link communication

Related links