SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO/NC, 10 → 30 V dc
- RS Stock No.:
- 134-7819
- Mfr. Part No.:
- IMC08-02BPPVC0SA00
- Manufacturer:
- SICK
Subtotal (1 unit)*
€98.32
(exc. VAT)
€120.93
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.32 |
*price indicative
- RS Stock No.:
- 134-7819
- Mfr. Part No.:
- IMC08-02BPPVC0SA00
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO/NC | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -40°C | |
| Standards Met | CE, cULus, EN 60529, EN 60947-5-2 | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +75°C | |
| Reverse Polarity Protection | Yes | |
| Series | IMC | |
| Communication Protocol | IO-LINK | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO/NC | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -40°C | ||
Standards Met CE, cULus, EN 60529, EN 60947-5-2 | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +75°C | ||
Reverse Polarity Protection Yes | ||
Series IMC | ||
Communication Protocol IO-LINK | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
IMC Series Inductive Sensors
Sick IMC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IMC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.
Features and Benefits
Stainless steel housing
LED status indicator
Four programmable switching points
IO-Link communication
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
