SICK Inductive Block Proximity Sensor, 4 mm Detection, PNP NO/NC, 10 → 30 V dc

Subtotal (1 unit)*

€104.99

(exc. VAT)

€129.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.99

*price indicative

RS Stock No.:
134-7828
Mfr. Part No.:
IQC12-04BPPKQ8SA00
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO/NC

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68, IP69K

Length

12mm

Mounting Type

Flush

Width

26mm

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-40°C

Depth

40mm

Switching Current

200 mA

Communication Protocol

IO-LINK

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Switching Frequency

1 kHz

Standards Met

CE, cULus, EN 60529, EN 60947-5-2

Series

IQC12

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+75°C

COO (Country of Origin):
MY

IQC Series Inductive Sensors


Sick IQC series inductive proximity sensors offer up to four individual switching points or windows including the hysteresis can be set. Equipped with two freely programmable switching end stages, the IMC sensors can replace several conventional devices. Adjustable switch-on and switch-off delays help to reliably suppress unwanted switching pulses in harsh environments. The additional on-board logic function enables complex tasks to be completed with ease directly in the sensor. The IQC sensors feature communication via IO-Link, enabling intelligent diagnostics, visualisation and changes of sensor parameters.

Features and Benefits


Stainless steel housing

LED status indicator

Four programmable switching points

IO-Link communication

Related links