ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, PNP NO, 10 → 36 V dc
- RS Stock No.:
- 158-4931
- Mfr. Part No.:
- IG5841
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€92.02
(exc. VAT)
€113.18
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.02 |
*price indicative
- RS Stock No.:
- 158-4931
- Mfr. Part No.:
- IG5841
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 12 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 36 V dc | |
| IP Rating | IP67 | |
| Length | 72mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Bronze Plated Brass | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 250 mA | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +80°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 300Hz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 300 Hz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 12 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 36 V dc | ||
IP Rating IP67 | ||
Length 72mm | ||
Mounting Type Non-Flush | ||
Housing Material Bronze Plated Brass | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 250 mA | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +80°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 300Hz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 300 Hz | ||
- COO (Country of Origin):
- DE
M8 → M30
M8 x 1 metal thread / switching distance 4 mm (nb)
M12 x 1 metal thread / switching distance 7 mm (nb)
M18 x 1 metal thread / switching distance 12 mm (nb)
M30 x 1.5 metal thread / switching distance 22 mm (nb)
Output function NO
M12 universal connector (4-pin)
M12 x 1 metal thread / switching distance 7 mm (nb)
M18 x 1 metal thread / switching distance 12 mm (nb)
M30 x 1.5 metal thread / switching distance 22 mm (nb)
Output function NO
M12 universal connector (4-pin)
The ifm electronic Inductive sensor with Robust metal housing are generally for use in harsh industrial environments. These sensor comes with M12-3 pin connection with increased sensing range and IP67 protection.
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 36 V dc
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 60 V dc
