RS PRO Ultrasonic Smooth Barrel Proximity Sensor, 300 mm Detection, 20 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-9497
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sensor Technology

Ultrasonic

Detection Range

300 mm

Body Style

Smooth Barrel

Supply Voltage

20 V

Length

7.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

RS Pro Compact Ultrasonic Sensors


Compact ultrasonic sensors are highly sensitive and compact sensors.

The RS Pro range of open structure, compact ultrasonic sensors are used to receive ultrasonic waves.

Features & Benefits


• Compact and light weight

• High sensitivity and sound pressure

• 40kHz operating frequency

• Directivity 80°

• Body is elastically fixed to the base

• Housed in a case

Typical Application


• Burglar alarms

• Range finders

• Automatic doors

• remote controls

Note

The MA40S4 sensors cannot be used outdoors.

Related links