Eaton Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NC, 20 V

Subtotal (1 unit)*

€111.00

(exc. VAT)

€136.53

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +€111.00

*price indicative

RS Stock No.:
240-091
Mfr. Part No.:
134791 E53KBL18A2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 V

Length

80mm

IP Rating

IP65

Mounting Type

Flush

Shielding

Shielded

Switching Frequency

15 Hz

Switching Current

300 mA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton E53 Proximity Sensor is designed to deliver precision and reliability in various applications. This innovative capacitive sensor operates effectively with an 8mm sensing distance, allowing for seamless detection capabilities in diverse settings. Its robust construction enables it to withstand challenging environments, while the IP65 and NEMA ratings ensure resistance to dust and moisture. Suitable for flush mounting, this sensor promotes ease of installation and integration into existing systems.

Integrated LED indicator provides clear status feedback
Wide voltage range supports various operational needs
Excellent shock resistance rating promotes reliability in dynamic environments
Energy efficient performance reduces operational costs
Temperature drift compensation ensures consistent operation
Built to meet international standards for quality and performance

Related links