SICK Inductive Smooth Barrel Proximity Sensor, 30 mm Detection, 2-Wire NO, 20 → 250 V ac/dc, 20 → 250 V
- RS Stock No.:
- 209-3192
- Mfr. Part No.:
- IH34-30NUS-KU0
- Manufacturer:
- SICK
Subtotal (1 unit)*
€152.21
(exc. VAT)
€187.22
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.21 |
*price indicative
- RS Stock No.:
- 209-3192
- Mfr. Part No.:
- IH34-30NUS-KU0
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Technology | Inductive | |
| Detection Range | 30 mm | |
| Body Style | Smooth Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V ac/dc, 20 → 250 V ac/dc | |
| Length | 82mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 250V | |
| Diameter | 34 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 50 Hz | |
| Maximum Operating Temperature | +80°C | |
| Switching Current | 100 mA | |
| Maximum AC Voltage | 250V | |
| Shielding | Unshielded | |
| Series | IMM | |
| Maximum Switching Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Technology Inductive | ||
Detection Range 30 mm | ||
Body Style Smooth Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V ac/dc, 20 → 250 V ac/dc | ||
Length 82mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Plastic | ||
Maximum DC Voltage 250V | ||
Diameter 34 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 50 Hz | ||
Maximum Operating Temperature +80°C | ||
Switching Current 100 mA | ||
Maximum AC Voltage 250V | ||
Shielding Unshielded | ||
Series IMM | ||
Maximum Switching Frequency 50Hz | ||
- COO (Country of Origin):
- RO
Overview
At a glance
Operating range up to 30 mm
High switching frequencies up to 5 kHz
DC and AC/DC versions available
Plastic and stainless steel housing
Available in short and standard housing lengths
High switching frequencies up to 5 kHz
DC and AC/DC versions available
Plastic and stainless steel housing
Available in short and standard housing lengths
Your Benefit
Reliable detection of high-speed processes increases machine throughput
High-visibility indicator LED ensures simple monitoring of the operational state
High-visibility indicator LED ensures simple monitoring of the operational state
Precision, maximum availability, and a long service life are the major requirements that have to be met by inductive proximity sensors. With the help of integrated ASIC technology and the latest manufacturing advancements, standard housing designs meet these requirements effortlessly. Tried and tested in millions of sensor applications every day, these sensors are the number one choice when it comes to finding a solution for your application.
Applications
Reliable detection of high-speed processes increases machine throughput
High-visibility indicator LED ensures simple monitoring of the operational state
High resistance to shock and vibrations increases service life and reduces maintenance and replacement costs
High-visibility indicator LED ensures simple monitoring of the operational state
High resistance to shock and vibrations increases service life and reduces maintenance and replacement costs
High resistance to shock and vibrations increases service life and reduces maintenance and replacement costs
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO/NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NC 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- ifm electronic Inductive Smooth Barrel Proximity Sensor 2-Wire NO 20
- SICK Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
