Omron Inductive Threaded Barrel Proximity Sensor, M18, 11 mm Detection, 2-Wire NC, 10 → 30 V dc
- RS Stock No.:
- 175-6903
- Mfr. Part No.:
- E2EQ-X11D218-T 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€144.71
(exc. VAT)
€177.99
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.71 |
*price indicative
- RS Stock No.:
- 175-6903
- Mfr. Part No.:
- E2EQ-X11D218-T 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 11 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 55.3mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Width | 29mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Unshielded | |
| Switching Current | 100 mA | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E-NEXT | |
| Standards Met | CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 250 Hz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 11 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 55.3mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Width 29mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 250Hz | ||
Shielding Unshielded | ||
Switching Current 100 mA | ||
Short Circuit Overload Protection Yes | ||
Series E2E-NEXT | ||
Standards Met CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 250 Hz | ||
- COO (Country of Origin):
- CN
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.
With high-brightness LED the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
