Omron Inductive Threaded Barrel Proximity Sensor, M30, 20 mm Detection, 2-Wire NC, 10 → 30 V dc
- RS Stock No.:
- 175-6905
- Mfr. Part No.:
- E2EQ-X20D230-T 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€201.56
(exc. VAT)
€247.92
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.56 |
*price indicative
- RS Stock No.:
- 175-6905
- Mfr. Part No.:
- E2EQ-X20D230-T 2M
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Detection Range | 20 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NC | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60.3mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 42mm | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 100 mA | |
| Maximum Switching Frequency | 200Hz | |
| Series | E2E-NEXT | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 200 Hz | |
| Standards Met | CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Detection Range 20 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type 2-Wire | ||
Output Function NC | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 60.3mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 42mm | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 100 mA | ||
Maximum Switching Frequency 200Hz | ||
Series E2E-NEXT | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 200 Hz | ||
Standards Met CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Proximity sensors with longer sensing distance require increased sensitivity. However, with the increased sensitivity, temperature changes will have bigger influence in sensing distance. E2E NEXT Proximity Sensors use "Thermal Distance Control": long-distance and stable detection technology, newly developed by OMRON."Thermal Distance Control" with "PROX2" write temperature correction values externally when shipped and minimize the sensing distance changes due to temperature changes, which could not be done by the conventional analog IC.
With high-brightness LED the indicator is visible anywhere from 360°.
Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Only 10 Seconds to Replace a Proximity Sensor with the ″e-jig″ (Mounting Sleeve).
Cables with enhanced oil resistance enabled 2-year oil resistance
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 7 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 40 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 11 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
