Omron E2EQ-X3D28-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 30 mm 30 V dc 100mA
- RS Stock No.:
- 175-6907
- Mfr. Part No.:
- E2EQ-X3D28-T 2M
- Manufacturer:
- Omron
Subtotal (1 unit)*
€122.17
(exc. VAT)
€150.27
(inc. VAT)
- Shipping from 19 July 2027
Units | Per unit |
|---|---|
| 1 + | €122.17 |
*price indicative
- RS Stock No.:
- 175-6907
- Mfr. Part No.:
- E2EQ-X3D28-T 2M
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M8 | |
| Body Style | Threaded Barrel | |
| Length | 37.8mm | |
| IP Rating | IP67 | |
| Terminal Type | Pre-Cabled | |
| Mount Type | Flush | |
| Maximum Supply Voltage | 3V | |
| Housing Material | Brass | |
| Width | 15mm | |
| Maximum DC Voltage | 30V dc | |
| Materials Detected | Aluminium, Iron, Stainless Steel | |
| Maximum Detection | 30mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | |
| Output Type | 2-Wire | |
| Series | E2E(Q)-XB/XC | |
| Switching Current | 100mA | |
| Maximum Switching Frequency | 250Hz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M8 | ||
Body Style Threaded Barrel | ||
Length 37.8mm | ||
IP Rating IP67 | ||
Terminal Type Pre-Cabled | ||
Mount Type Flush | ||
Maximum Supply Voltage 3V | ||
Housing Material Brass | ||
Width 15mm | ||
Maximum DC Voltage 30V dc | ||
Materials Detected Aluminium, Iron, Stainless Steel | ||
Maximum Detection 30mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE Certificate, CSA C22.2 No.14-13, UL 508, UL Certified | ||
Output Type 2-Wire | ||
Series E2E(Q)-XB/XC | ||
Switching Current 100mA | ||
Maximum Switching Frequency 250Hz | ||
Shielding Shielded | ||
Related links
- Omron E2EQ-X3D18-T 2M Threaded Barrel Inductive Proximity Sensor, M8 2-Wire E2E(Q)-XB/XC 3V 3 mm 30 V dc 100mA
- Omron E2EQ-X7D212-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 7 mm 30 V dc 100mA
- Omron E2EQ-X7D112-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 7 mm 30 V dc 100mA
- Omron E2EQ-X20D230-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 20 mm 30 V dc 100mA
- Omron E2EQ-X11D118-T 2M Threaded Barrel Inductive Proximity Sensor, M18 2-Wire E2E(Q)-XB/XC 3V 11 mm 30 V dc 100mA
- Omron E2EQ-X20D130-T 2M Threaded Barrel Inductive Proximity Sensor, M30 2-Wire E2E(Q)-XB/XC 3V 20 mm 30 V dc 100mA
- Omron E2E-X10MD112-T 2M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 10 mm 30 V dc 100mA
- Omron E2EQ-X7D212-M1TGJ-T 0.3M Threaded Barrel Inductive Proximity Sensor, M12 2-Wire E2E(Q)-XB/XC 3V 7 mm 30 V dc 100mA
