Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 20 → 264 V

Subtotal (1 unit)*

€163.86

(exc. VAT)

€201.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.86

*price indicative

RS Stock No.:
195-1816
Distrelec Article No.:
303-04-173
Mfr. Part No.:
XS1M30MA250K
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

1/2"20 UNF

Supply Voltage

20 → 264 V ac/dc, 24 → 210 V dc, 24 → 240 V ac

IP Rating

IP67

Length

61.9mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

264V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum AC Voltage

240 V, 264V

Standards Met

CCC, CE, CSA, UL

Series

General Purpose

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Depth

36mm

Maximum Switching Frequency

252kHz

Switching Current

200 mA, 300 mA

COO (Country of Origin):
FR
Inductive Sensor XS1 M30 - L72MM - BRASS - SN10MM - 24..240VAC/DC - 1/2"

Related links