Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 20 → 264 V
- RS Stock No.:
- 195-1889
- Mfr. Part No.:
- XSAV11801TF
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€245.31
(exc. VAT)
€301.73
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.31 |
*price indicative
- RS Stock No.:
- 195-1889
- Mfr. Part No.:
- XSAV11801TF
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 264 V ac/dc, 24 → 210 V dc, 24 → 240 V ac | |
| Length | 81mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 264V | |
| Minimum Operating Temperature | -40°C | |
| Switching Frequency | 100 Hz | |
| Series | OsiSense XS | |
| Maximum AC Voltage | 240 V, 264V | |
| Maximum Switching Frequency | 100Hz | |
| Standards Met | CCC, CE, CSA, UL | |
| Switching Current | 200 mA, 300 mA | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 264 V ac/dc, 24 → 210 V dc, 24 → 240 V ac | ||
Length 81mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 264V | ||
Minimum Operating Temperature -40°C | ||
Switching Frequency 100 Hz | ||
Series OsiSense XS | ||
Maximum AC Voltage 240 V, 264V | ||
Maximum Switching Frequency 100Hz | ||
Standards Met CCC, CE, CSA, UL | ||
Switching Current 200 mA, 300 mA | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- FR
Rot. Monitoring - M30 - SN10MM - 6..150C/MN - 24..240VAC/DC - CABLE 2M
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
