Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, 2-Wire NC, 20 → 264 V

Subtotal (1 unit)*

€114.90

(exc. VAT)

€141.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€114.90

*price indicative

RS Stock No.:
195-1876
Distrelec Article No.:
303-04-319
Mfr. Part No.:
XS630B4MBL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

22 mm

Output Function

NC

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 264 V ac/dc, 24 → 240 V ac/dc

IP Rating

IP68, IP69K

Length

66.1mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum DC Voltage

264V

Minimum Operating Temperature

-25°C

Series

OsiSense XS

Standards Met

CE, CSA, UL

Switching Frequency

25 Hz, 300 Hz

Switching Current

200 mA, 300 mA

Shielding

Unshielded

Maximum AC Voltage

240 V, 264V

Maximum Switching Frequency

25.3kHz

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR

Telemecanique Sensors Proximity Sensor, Cable Connection Method, 66.1mm Length - OsiSense XS Series - XS630B4MBL2


Looking for contactless metal detection in your automated setup? Pick this proximity sensor from Telemecanique Sensors. Its inductive technology creates an electromagnetic field that's immune to industrial contaminants, so you can count on reliable performance, even in dirty settings. The device tips the scales at just 205g, meaning it's a cinch to handle and install. PPS housing keeps it safe from impact and abrasion in tough industrial applications. An IP69K rating means this proximity sensor's completely dust-tight and withstands cleaning with high-pressure spray in washdown conditions.

Features & Benefits


• Free from mercury, so it's an environmentally friendly choice
• 2m cable length gives you plenty of reach
• Performs reliably in temperatures between -25°C and +70°C
• Wide supply voltage range between 24 and 240V AC/DC means it's versatile
• 22mm detection range offers precise control

Applications


• Factory automation
• Process and packaging lines
• Automotive manufacture

What thread size does this unit have?


This product has a standardised M30 thread size that's widely compatible and makes for easy installation.

Does this product flush-mount?


No, this assembly has a non-flush mounting style.

Related links