Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 12 → 48 V dc

Subtotal (1 unit)*

€62.66

(exc. VAT)

€77.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.66

*price indicative

RS Stock No.:
179-9914
Distrelec Article No.:
303-04-285
Mfr. Part No.:
XS618B1DAL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 48 V dc

Length

56.15mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Width

24mm

Housing Material

Brass

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Switching Current

100 mA

Shielding

Shielded

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

OsiSense XS

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L62mm - brass - Sn8mm - 12..48VDC - cable 2m

Related links