Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 20 → 264 V

Subtotal (1 unit)*

€96.72

(exc. VAT)

€118.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€96.72

*price indicative

RS Stock No.:
179-9918
Distrelec Article No.:
303-04-298
Mfr. Part No.:
XS618B4MAL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

20 → 264 V ac/dc

Length

63.15mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Width

24mm

Housing Material

Brass

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

200 mA, 300 mA

Shielding

Unshielded

Switching Frequency

1 kHz

Maximum AC Voltage

240V

Maximum Switching Frequency

1kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Series

OsiSense XS

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 24..240VAC/DC - cable 2m

Related links