Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 22 mm Detection, PNP NO, 12 → 48 V dc
- RS Stock No.:
- 179-9933
- Distrelec Article No.:
- 303-04-321
- Mfr. Part No.:
- XS630B4PAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€81.33
(exc. VAT)
€100.04
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
- Plus 22 left, shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.33 |
*price indicative
- RS Stock No.:
- 179-9933
- Distrelec Article No.:
- 303-04-321
- Mfr. Part No.:
- XS630B4PAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 22 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 74.25mm | |
| IP Rating | IP67, IP69K | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass | |
| Width | 36mm | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Series | OsiSense XS | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 500 Hz | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 22 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 12 → 48 V dc | ||
Length 74.25mm | ||
IP Rating IP67, IP69K | ||
Mounting Type Non-Flush | ||
Housing Material Brass | ||
Width 36mm | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Series OsiSense XS | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 500 Hz | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS6 M30 - L74mm - brass - Sn22mm - 12..48VDC – M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection, 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 10 → 58 V dc, 12
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 22 mm Detection 12 → 24 V dc
