Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, 2-Wire NO/NC, 12 → 48 V dc

Subtotal (1 unit)*

€105.20

(exc. VAT)

€129.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€105.20

*price indicative

RS Stock No.:
179-9938
Distrelec Article No.:
303-04-344
Mfr. Part No.:
XS8C4A1DPP20
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Detection Range

20 mm

Body Style

Block

Digital Switching Output Type

2-Wire

Output Function

NO/NC

Connection Type

Screw Terminal

Supply Voltage

12 → 48 V dc

Length

40mm

IP Rating

IP65, IP67, IP69K

Mounting Type

Flush

Width

117mm

Housing Material

PBT, Plastic

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

100 mA

Depth

40mm

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Series

OsiSense XS

Maximum Switching Frequency

300Hz

Switching Frequency

300 Hz

Shielding

Unshielded

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS8 40x40x117 - PBT - Sn20 mm - 12..48VDC – terminals

Related links