Telemecanique Sensors Inductive Block Proximity Sensor, 20 mm Detection, PNP NO+NC, 12 → 48 V dc
- RS Stock No.:
- 179-9940
- Mfr. Part No.:
- XS8C4A1PCP20
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€108.11
(exc. VAT)
€132.98
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.11 |
*price indicative
- RS Stock No.:
- 179-9940
- Mfr. Part No.:
- XS8C4A1PCP20
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 20 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | Screw Terminal | |
| Supply Voltage | 12 → 48 V dc | |
| Length | 40mm | |
| IP Rating | IP65, IP67, IP69K | |
| Mounting Type | Flush | |
| Housing Material | PBT, Plastic | |
| Width | 117mm | |
| Maximum DC Voltage | 48V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 300Hz | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Depth | 40mm | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 300 Hz | |
| Maximum Operating Temperature | +70°C | |
| Series | XS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 20 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type Screw Terminal | ||
Supply Voltage 12 → 48 V dc | ||
Length 40mm | ||
IP Rating IP65, IP67, IP69K | ||
Mounting Type Flush | ||
Housing Material PBT, Plastic | ||
Width 117mm | ||
Maximum DC Voltage 48V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 300Hz | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Depth 40mm | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 300 Hz | ||
Maximum Operating Temperature +70°C | ||
Series XS | ||
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS Flat form (block).
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in various applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway, Mobile equipment, Lifts and escalators, Hoisting.
- Material handling, conveying, logistics.
- Material working, machine tools, Packaging.
- Food and beverage, Pharmaceutical, Robotics.
XS8C4A1PCP20 General Purpose Inductive Proximity Sensor (XS).
- XS8 Sensor.
- Mobile equipment application.
- Flat form (block) 40 x 40 x 117.
- Size 117 mm.
- Fixed body, Flush mountable.
- Plastic (PBT), PBT front.
- Discrete signal, 4-wire.
- 20 mm sensing distance (nominal).
- Output 1 NO + 1 NC, DC circuit, PNP.
- Screw clamp terminals.
- [Us] rated supply voltage 12 to 48 V dc (reverse polarity protection).
- 5 Position turret head detection.
- 1 LED, yellow output.
- LED - Supply on: 1 LED (green) Output state: 1 LED (yellow).
- Height and Length 40 mm.
- Width 117 mm
- IP67 conforming to IEC 60529, IP65 conforming to IEC 60529, IP69K conforming to DIN 40050.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- UL, CSA, E2, CCC, TUV.
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor NPN NO+NC, 12 → 48 V dc
