Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 179-9943
- Mfr. Part No.:
- XS912S1PAM12
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€175.62
(exc. VAT)
€216.01
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.62 |
*price indicative
- RS Stock No.:
- 179-9943
- Mfr. Part No.:
- XS912S1PAM12
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 6 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 60mm | |
| IP Rating | IP68, IP69K | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Width | 12mm | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Series | OsiSense XS | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +85°C | |
| Maximum Switching Frequency | 50Hz | |
| Switching Frequency | 50 Hz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 6 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
Length 60mm | ||
IP Rating IP68, IP69K | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Width 12mm | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
Series OsiSense XS | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +85°C | ||
Maximum Switching Frequency 50Hz | ||
Switching Frequency 50 Hz | ||
- COO (Country of Origin):
- CH
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
Inductive sensor XS9 M12 - L60mm - full SS 316L - Sn6 mm - 12..24VDC – M12
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 7 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
