Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 12 → 24 V dc

Subtotal (1 unit)*

€143.99

(exc. VAT)

€177.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€143.99

*price indicative

RS Stock No.:
772-9871
Mfr. Part No.:
XS912R4PAM12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP68, IP69K

Length

60mm

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

400Hz

Shielding

Unshielded

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Switching Current

200 mA

Switching Frequency

400 Hz

Series

XS

XS9 Series Inductive Proximity Sensors - Stainless Steel 303


The XS9 series of inductive proximity sensors have unique one-piece housing, machined from 303 stainless steel solid bars, the housing is extremely resistant to mechanical shocks and vibrations.This range of inductive proximity sensors are ideal for use in harsh industrial environments and well suited for applications such as metal processing machines, automotive and machining. The Factor 1 sensing feature of these sensors allows both ferrous and non-ferrous materials to be detected from the same distance.

Features.


  • Cylindrical design

  • High switching frequency

  • Flush and non flush versions available

  • Stainless steel 303 front face

  • Three wire DC, solid stare output

  • LED indication

  • Reverse polarity, overload and short circuit protection

Telemecanique Inductive Proximity Sensors XS.


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS912R4PAM12 Stainless Steel Inductive Proximity Sensor (XS).


  • XS9 Inductive Proximity Sensor (part of the OsiSense XS range).

  • Harsh environment applications.

  • Cylindrical (barrel) M12.

  • Single body, 60 mm.

  • Stainless steel 303, Front detection.

  • Non-flush mount.

  • Discrete signal, 3-wire.

  • 10 mm (nominal sensing range).

  • Output 1 NO, PNP.

  • Male connector M12, 4 pins.

  • [Us] rated supply voltage 12 to 24 V dc (reverse polarity protection.

  • 1 LED yellow (output).

  • Threaded length 36 mm, Length 60 mm, Height 12 mm.

  • IP69K conforming to DIN 40050, IP68 conforming to IEC 60529.

  • Vibration resistance to IEC 60068-2-6.

  • Shock resistance to EN 60068-2-27.

  • CE marked.

Certificates.


  • CULus.

Related links