SICK Inductive Threaded Barrel Proximity Sensor, M8, 6 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 184-6333
- Mfr. Part No.:
- IME08-06NNSZW2S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 184-6333
- Mfr. Part No.:
- IME08-06NNSZW2S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Non-Flush | |
| Width | 8mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Standards Met | CE Certified, cULus Listed | |
| Series | IME | |
| Switching Frequency | 500 Hz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 500Hz | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Non-Flush | ||
Width 8mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Standards Met CE Certified, cULus Listed | ||
Series IME | ||
Switching Frequency 500 Hz | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Maximum Switching Frequency 500Hz | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 6mm Detection Range, 200mA Switching Current - IME08-06NNSZW2S
This proximity sensor is an inductive model, featuring a compact threaded barrel design. With an M8 thread size, it offers a detection range of 6mm, making it suitable for various automation applications. This pre-cabled unit is designed to operate within a supply voltage range of 10 to 30V DC and is built to withstand environmental challenges, boasting an IP67 rating.
Features & Benefits
• Inductive technology ensures precise non-contact detection
• NPN output facilitates integration with control systems
• Compact dimensions enable easy installation in tight spaces
• Brass nickel-plated housing enhances durability and resistance
• Operating temperature range of -25 °C to +75 °C for versatile use
• Short circuit and reverse polarity protections ensure operational safety
• NPN output facilitates integration with control systems
• Compact dimensions enable easy installation in tight spaces
• Brass nickel-plated housing enhances durability and resistance
• Operating temperature range of -25 °C to +75 °C for versatile use
• Short circuit and reverse polarity protections ensure operational safety
Applications
• Utilised in machinery automation systems for position sensing
• Suitable for use in packaging equipment for object detection
• Applied in material handling setups to monitor movement
• Effective in detecting presence in assembly line setups
• Commonly used with industrial switches for enhanced control
• Suitable for use in packaging equipment for object detection
• Applied in material handling setups to monitor movement
• Effective in detecting presence in assembly line setups
• Commonly used with industrial switches for enhanced control
What is the maximum switching frequency, and how does it impact performance?
The maximum switching frequency for this unit is 500 Hz. This high frequency allows for rapid response times, making it effective in applications where quick detection and switching are required.
Can it function in harsh environments?
Yes, with an IP67 rating, it is protected against dust and can withstand immersion in water, making it reliable in challenging conditions typically found in industrial settings.
How does the protective housing contribute to its longevity?
The brass nickel-plated housing offers excellent resistance to corrosion and mechanical stress, which significantly extends the sensor's lifespan, especially in demanding environments.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
