SICK Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 209-3421
- Mfr. Part No.:
- IME08-2N5NSZW2K
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.77
(exc. VAT)
€40.31
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.77 |
*price indicative
- RS Stock No.:
- 209-3421
- Mfr. Part No.:
- IME08-2N5NSZW2K
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2.5 mm | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Non-Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Maximum Operating Temperature | +75°C | |
| Switching Current | 200 mA | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 4kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2.5 mm | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Non-Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Maximum Operating Temperature +75°C | ||
Switching Current 200 mA | ||
Shielding Unshielded | ||
Maximum Switching Frequency 4kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2.5mm Detection Range, M8 Thread size - IME08-2N5NSZW2K
This proximity sensor is a robust inductive device designed for reliable performance in industrial environments. With an M8 threaded barrel body and an IP67 waterproof rating, it ensures durability and functionality even in harsh conditions. The sensor features a 2.5mm detection range and operates efficiently within a supply voltage of 10 to 30V DC, making it an essential choice for automation applications.
Features & Benefits
• NPN output type ensures compatibility with various systems
• Waterproof design (IP67) allows for use in wet conditions
• Nickel-plated brass housing provides durability and resistance
• Non-flush mounting facilitates easy installation in tight spaces
• Short circuit overload protection increases operational safety
• Waterproof design (IP67) allows for use in wet conditions
• Nickel-plated brass housing provides durability and resistance
• Non-flush mounting facilitates easy installation in tight spaces
• Short circuit overload protection increases operational safety
Applications
• Integrated into machinery for precise position feedback
• Utilised in assembly lines for object detection and counting
• Effective in packaging systems to ensure object presence
• Suitable for monitoring material flow in conveyor systems
• Used for detecting proximity in robotic
• Utilised in assembly lines for object detection and counting
• Effective in packaging systems to ensure object presence
• Suitable for monitoring material flow in conveyor systems
• Used for detecting proximity in robotic
What is the maximum detectable object size for this sensor?
The detection capacity extends to ferrous metal objects as small as 2.5mm, ensuring accurate sensing in various applications.
How does the waterproof design affect its installation?
The IP67 rating guarantees that it can be used in wet environments without risk of damage, thereby allowing versatile placement in industries such as food and beverage processing.
What power requirements does this sensor have?
It operates effectively with a voltage supply between 10 to 30V DC, making it suitable for various control systems.
Is it compatible with both AC and DC systems?
This sensor is specifically designed for DC applications with an NPN output type, which is not suitable for AC systems.
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
