SICK Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6376
- Mfr. Part No.:
- IME08-03BPSZT0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€64.99
(exc. VAT)
€79.94
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.99 |
*price indicative
- RS Stock No.:
- 184-6376
- Mfr. Part No.:
- IME08-03BPSZT0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 3 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M8 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Quasi-Flush | |
| Width | 8mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE Certified, cULus Listed | |
| Series | IME | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 3 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M8 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Quasi-Flush | ||
Width 8mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE Certified, cULus Listed | ||
Series IME | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 3mm Detection Range, M8 Thread size - IME08-03BPSZT0S
This proximity sensor is an inductive device designed for precise detection within a 3mm range. Featuring an M8 threaded barrel with a robust brass nickel-plated housing, it is built for durability. With dimensions of 50mm in length and 8mm in diameter, this IP67-rated sensor is ideal for use in challenging environments, ensuring reliable performance in a variety of industrial applications.
Features & Benefits
• 3mm detection range promotes accurate sensing capabilities
• Inductive technology prevents wear from mechanical parts
• PNP output function provides versatile integration options
• Quasi-flush mounting design aids in seamless installation
• IP67 rating guarantees protection against dust and water
• Shielded construction reduces interference from external sources
• Inductive technology prevents wear from mechanical parts
• PNP output function provides versatile integration options
• Quasi-flush mounting design aids in seamless installation
• IP67 rating guarantees protection against dust and water
• Shielded construction reduces interference from external sources
Applications
• Utilised in automated assembly lines for precise component detection
• Integrated into packaging machinery to ensure product positioning
• Used in conveyor systems for object tracking and counting
• Suitable for presence detection in security systems
• Effective in robotics for accurate position sensing
• Integrated into packaging machinery to ensure product positioning
• Used in conveyor systems for object tracking and counting
• Suitable for presence detection in security systems
• Effective in robotics for accurate position sensing
What is the significance of the 3mm detection range?
The 3mm detection range enables close and accurate sensing, making it ideal for applications where precision is crucial, such as in automated machinery and assembly processes.
How does the IP67 rating enhance this sensor's usability?
The IP67 rating signifies that the sensor is protected against dust ingress and can withstand immersion in water, allowing it to operate reliably in harsh environments commonly found in industrial settings.
What are the benefits of using a PNP output function?
The PNP output function allows for easy integration into various control systems, ensuring that the sensor can effectively trigger or signal other devices in an automation setup without causing interference.
How does the quasi-flush design benefit installation?
The quasi-flush design permits more flexibility in mounting, as it can be integrated into tight spaces while still maintaining effective sensing capabilities, which is important in compact machinery layouts.
What protective features are included in this sensor?
This sensor features reverse polarity protection and short circuit overload protection, ensuring safe operation and reducing the risk of damage during use in complex electrical environments.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
