SICK Inductive Threaded Barrel Proximity Sensor, M8, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 184-6379
- Mfr. Part No.:
- IME08-03BPSZC0S
- Manufacturer:
- SICK
Subtotal (1 unit)*
€68.88
(exc. VAT)
€84.72
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.88 |
*price indicative
- RS Stock No.:
- 184-6379
- Mfr. Part No.:
- IME08-03BPSZC0S
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Quasi-Flush | |
| Width | 8mm | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +75°C | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Switching Frequency | 1 kHz | |
| Series | IME | |
| Standards Met | CE Certified, cULus Listed | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Quasi-Flush | ||
Width 8mm | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +75°C | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Switching Frequency 1 kHz | ||
Series IME | ||
Standards Met CE Certified, cULus Listed | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 3mm Detection Range, M8 Thread size - IME08-03BPSZC0S
This proximity sensor, designed for industrial applications, boasts a robust M8 threaded barrel form factor. With a detection range of 3mm, this inductive proximity sensor ensures precise operational capabilities. Constructed from brass and nickel-plated, it features an IP67 rating, meaning it can withstand harsh environments. The sensor operates within a supply voltage range of 10 to 30V DC and offers a digital PNP output for efficient integration.
Features & Benefits
• Threaded barrel design facilitates straightforward installation
• Inductive technology ensures reliable metal detection
• IP67 rating provides protection against dust and moisture
• Quasi-flush mounting enables versatile installation options
• High-temperature operating range suitable for diverse environments
• Reverse polarity and short-circuit protection enhance safety
• Inductive technology ensures reliable metal detection
• IP67 rating provides protection against dust and moisture
• Quasi-flush mounting enables versatile installation options
• High-temperature operating range suitable for diverse environments
• Reverse polarity and short-circuit protection enhance safety
Applications
• Used with automated assembly machinery for precise detection
• Ideal for packaging systems requiring reliable object sensing
• Facilitates safety monitoring on conveyor belts
• Effective in robotics for accurate positioning and response
• Utilised in production lines for quality control measures
• Ideal for packaging systems requiring reliable object sensing
• Facilitates safety monitoring on conveyor belts
• Effective in robotics for accurate positioning and response
• Utilised in production lines for quality control measures
What is the maximum switching frequency for this sensor?
The maximum switching frequency is 1 kHz, allowing for quick response times in dynamic environments.
How does the design of this sensor support versatile mounting?
The quasi-flush mounting design allows for easy integration into various configurations, adapting to different installation needs.
What temperature range can this sensor operate within?
This sensor functions effectively within a temperature range of -25 °C to +75 °C, making it suitable for challenging conditions.
What electrical protections are integrated into the design?
The sensor includes reverse polarity and short-circuit overload protection, safeguarding it against incorrect wiring and potential damage.
In what types of environments is this sensor most effective?
This sensor excels in environments that require heavy-duty performance, including manufacturing plants and outdoor settings where dust and moisture are concerns.
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection, 10 → 30 V dc
