Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, 2-Wire NO, 20 → 264 V ac/dc, 20
- RS Stock No.:
- 185-7624
- Mfr. Part No.:
- XS8D1A1MAU20DIN
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€227.98
(exc. VAT)
€280.42
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €227.98 |
*price indicative
- RS Stock No.:
- 185-7624
- Mfr. Part No.:
- XS8D1A1MAU20DIN
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 60 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | 1/2"20 UNF | |
| Supply Voltage | 20 → 264 V ac/dc, 20 → 264 V ac/dc | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Non-Flush | |
| Width | 40mm | |
| Housing Material | PBT | |
| Maximum DC Voltage | 264V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 264V | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 150 Hz | |
| Switching Current | 10 mA | |
| Maximum Switching Frequency | 150Hz | |
| Series | OsiSense XS | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 60 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type 1/2"20 UNF | ||
Supply Voltage 20 → 264 V ac/dc, 20 → 264 V ac/dc | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Non-Flush | ||
Width 40mm | ||
Housing Material PBT | ||
Maximum DC Voltage 264V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 264V | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 150 Hz | ||
Switching Current 10 mA | ||
Maximum Switching Frequency 150Hz | ||
Series OsiSense XS | ||
Depth 80mm | ||
- COO (Country of Origin):
- FR
Inductive sensor XS8 80x80x26 - PBT - Sn60mm - 24..240VAC/DC - 1/2"
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 20 → 264 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 10 → 36 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO+NC, 12 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 14 → 48 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO/NC, 20 → 264 V ac/dc
