Telemecanique Sensors Inductive Block Proximity Sensor, 60 mm Detection, 2-Wire NO, 20 → 264 V ac/dc

Image representative of range

Subtotal (1 unit)*

€219.98

(exc. VAT)

€270.58

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 8 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€219.98

*price indicative

RS Stock No.:
695-6794
Distrelec Article No.:
303-04-352
Mfr. Part No.:
XS8D1A1MAL2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

60 mm

Output Function

NO

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

IP Rating

IP68

Length

80mm

Mounting Type

Non-Flush

Width

80mm

Housing Material

PBT

Maximum DC Voltage

264V

Minimum Operating Temperature

-25°C

Depth

26mm

Series

OsiSense XS

Switching Frequency

150 Hz

Switching Current

200 mA, 300 mA

Maximum Switching Frequency

150Hz

Shielding

Unshielded

Maximum AC Voltage

264V

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR

Telemecanique Inductive Proximity Sensors XS.


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Note

Manufacturers part nos. starting with XS8 indicate teach mode.

Related links