Omron Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, NPN NO, 10 → 30 V dc

Subtotal (1 unit)*

€139.74

(exc. VAT)

€171.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.74

*price indicative

RS Stock No.:
201-9693
Mfr. Part No.:
E2EW-X12C118-M1TJ 0.3M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Maximum DC Voltage

30V

Minimum Operating Temperature

0°C

Series

E2EW

Switching Current

30 mA

Shielding

Shielded

Maximum Operating Temperature

+85°C

Depth

29mm

COO (Country of Origin):
CN
The Omron Electronics E2EW series welding proximity sensors has DC 3 wire model and M30 thread size. The sensor has the full metal body and offers equivalent sensing distances for both iron and aluminium.

Withstands in harsh environments
Clear status visualization
Stable detection

Related links